Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P5MR33YLCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AC1859
Re-Reel69AC1858
Cut Tape69AC1858
Product RangePCC-M1050ML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.950 | $1,950.00 |
| Total Price | $1,950.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.740 |
| 2000+ | $1.660 |
| 4000+ | $1.540 |
| 6000+ | $1.490 |
| 10000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5MR33YLCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AC1859
Re-Reel69AC1858
Cut Tape69AC1858
Product RangePCC-M1050ML Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)33.2A
Inductor ConstructionShielded
Saturation Current (Isat)56.7A
Product RangePCC-M1050ML Series
Power Inductor Case10.9mm x 10mm x 5mm
DC Resistance Max0.00121ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M1050ML Series
DC Resistance Max
0.00121ohm
Product Length
10.9mm
Product Height
5mm
RMS Current (Irms)
33.2A
Saturation Current (Isat)
56.7A
Power Inductor Case
10.9mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for ETQ-P5MR33YLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
