Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P8M4R7JFACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AC1936
Product RangePCC-M1280MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.270 |
| 1500+ | $2.140 |
| 2500+ | $2.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P8M4R7JFACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AC1936
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)24.7A
Product RangePCC-M1280MF Series
Power Inductor Case13.1mm x 12.6mm x 8mm
Inductance Tolerance± 20%
DC Resistance Max5.39mohm
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
Inductance Tolerance
± 20%
Product Length
13.1mm
Product Height
8mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
24.7A
Power Inductor Case
13.1mm x 12.6mm x 8mm
DC Resistance Max
5.39mohm
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQ-P8M4R7JFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
