Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4LR15AFMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75AK0391
Product RangePCC-M0740L (MC) Series
Your Part Number
2,958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.610 |
| 10+ | $2.480 |
| 25+ | $2.260 |
| 50+ | $2.060 |
| 100+ | $1.890 |
| 250+ | $1.640 |
| 500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR15AFMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75AK0391
Product RangePCC-M0740L (MC) Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0740L (MC) Series
Inductor Case / Package-
DC Resistance Max660µohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width7mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PCC-M0740L (MC) Series
DC Resistance Max
660µohm
Product Length
8.7mm
Product Height
4mm
RMS Current (Irms)
29A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
