Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8KFN
Newark Part No.61AK0054
Product RangePCC-M0648M-LE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.712 |
| 2000+ | $0.646 |
| 4000+ | $0.580 |
| 6000+ | $0.560 |
| 10000+ | $0.547 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8KFN
Newark Part No.61AK0054
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.9A
Product RangePCC-M0648M-LE Series
Inductor Case / Package-
DC Resistance Max0.03531ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
PCC-M0648M-LE Series
DC Resistance Max
0.03531ohm
Product Length
6.4mm
Product Height
4.8mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
9.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ETQP4M6R8KFN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate