Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5MR33YLCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9916RL
Cut Tape41AC9916
Product RangePCC-M1050ML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 25+ | $2.200 |
| 100+ | $1.700 |
| 250+ | $1.650 |
| 500+ | $1.580 |
| 1000+ | $1.500 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5MR33YLCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9916RL
Cut Tape41AC9916
Product RangePCC-M1050ML Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)33.2A
Inductor ConstructionShielded
Saturation Current (Isat)56.7A
Product RangePCC-M1050ML Series
Power Inductor Case10.9mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M1050ML Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
33.2A
Saturation Current (Isat)
56.7A
Power Inductor Case
10.9mm x 10mm x 5mm
DC Resistance Max
1210µohm
Product Length
10.9mm
Product Height
5mm
Technical Docs (2)
Alternatives for ETQP5MR33YLC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
