Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHEV2AN-P-DC15VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72W3941
Product RangeHE-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $133.220 |
| 25+ | $132.810 |
| 50+ | $132.400 |
| 100+ | $131.410 |
Price for:Each
Minimum: 10
Multiple: 10
$1,332.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHEV2AN-P-DC15VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72W3941
Product RangeHE-V Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage15VDC
Contact Current20A
Product RangeHE-V Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC400V
Contact MaterialSilver Tin Oxide
Coil Resistance117ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
15VDC
Product Range
HE-V Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
400V
Coil Resistance
117ohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
