Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3548-0Copy
Newark Part No.98F6574
Product Range270 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPOMONA
Manufacturer Part No3548-0Copy
Newark Part No.98F6574
Product Range270 Series
Technical Datasheet
Resistance330ohm
Product Range270 Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating12W
Voltage Rating565V
Temperature Coefficient± 260ppm/°C
Resistor TechnologyWirewound
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
330ohm
Resistance Tolerance
± 5%
Power Rating
12W
Temperature Coefficient
± 260ppm/°C
SVHC
No SVHC (15-Jan-2018)
Product Range
270 Series
Resistor Terminals
Solder Lug
Voltage Rating
565V
Resistor Technology
Wirewound
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
