Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No22012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19J3946
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 5+ | $7.190 |
| 10+ | $6.150 |
| 25+ | $5.310 |
| 50+ | $4.660 |
| 100+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No22012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19J3946
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max80mm
Grommet MaterialPolypropylene
Mounting Hole Dia80mm
Panel Thickness Max21mm
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
80mm
Mounting Hole Dia
80mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
Polypropylene
Panel Thickness Max
21mm
Product Range
-
Technical Docs (2)
Alternatives for 22012
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
