Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-3880Copy
Newark Part No.36C7738
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial16"
External Width - Metric406.4mm
External Depth - Imperial2.5"
External Depth - Metric63.5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
2-in-1 Zipper Bag 2-in-1 Zipper Bag, Dimensions: (W x H x D) 16 x 12 x 2 1/2 , High quality tool tote, sturdy & lightweight case, the fi
Technical Specifications
Carrying Case Material
-
External Height - Imperial
12"
External Width - Imperial
16"
External Depth - Imperial
2.5"
Product Range
-
Case Color
Black
External Height - Metric
304.8mm
External Width - Metric
406.4mm
External Depth - Metric
63.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
