Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABSJ00100505301Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AK8709
Re-Reel12AM5683RL
Cut Tape12AM5683
Product RangeABSJ Series
Your Part Number
9,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.201 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.201 |
| 25+ | $0.171 |
| 50+ | $0.119 |
| 100+ | $0.092 |
| 250+ | $0.072 |
| 500+ | $0.058 |
| 1000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 90000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABSJ00100505301Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AK8709
Re-Reel12AM5683RL
Cut Tape12AM5683
Product RangeABSJ Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance300ohm
DC Current Rating300mA
Product RangeABSJ Series
DC Resistance Max0.5ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
0.5ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
300ohm
Product Range
ABSJ Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABSJ00100505301Y00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
