Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ADCC002016121R0MC1 Power Inductor (SMD), 1 µH, 3.4 A, Shielded, 3.7 A, ADCC Series, 0806 [2016 Metric]](https://canada.newark.com/productimages/standard/en_US/75AK9069-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC002016121R0MC1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel75AK9071
Cut Tape75AK9070
Product RangeADCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 24000 | $0.162 | $3,888.00 |
| Total Price | $3,888.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 24000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.126 |
| 30000+ | $0.118 |
| 50000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC002016121R0MC1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel75AK9071
Cut Tape75AK9070
Product RangeADCC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeADCC Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ADCC Series
DC Resistance Max
50mohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.7A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
