Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ADCC002520121R5MC1 Power Inductor (SMD), 1.5 µH, 2.9 A, Shielded, 3.8 A, ADCC Series, 1008 [2520 Metric]](https://canada.newark.com/productimages/standard/en_US/75AK9069-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC002520121R5MC1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel75AK9083
Re-Reel75AK9082
Cut Tape75AK9082
Product RangeADCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 24000 | $0.151 | $3,624.00 |
| Total Price | $3,624.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC002520121R5MC1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel75AK9083
Re-Reel75AK9082
Cut Tape75AK9082
Product RangeADCC Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeADCC Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ADCC Series
DC Resistance Max
60mohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.8A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
