Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBFY00100505601YHNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM5013
Product RangeBBFY Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.265 |
| 25+ | $0.219 |
| 50+ | $0.174 |
| 100+ | $0.122 |
| 500+ | $0.095 |
| 1000+ | $0.073 |
| 2500+ | $0.061 |
Price for:Each
Minimum: 10
Multiple: 10
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBFY00100505601YHNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM5013
Product RangeBBFY Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance600ohm
DC Current Rating300mA
Product RangeBBFY Series
DC Resistance Max0.7ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
0.7ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
BBFY Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
