Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBHV00160808301Y00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM5017
Product RangeBBHV Series
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.079 |
| 25+ | $0.069 |
| 50+ | $0.062 |
| 100+ | $0.056 |
| 500+ | $0.045 |
| 1000+ | $0.039 |
Price for:Each
Minimum: 10
Multiple: 10
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBHV00160808301Y00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM5017
Product RangeBBHV Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance300ohm
DC Current Rating2A
Product RangeBBHV Series
DC Resistance Max0.08ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
0.08ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
BBHV Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
