Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000606303R3MX2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK1805
Cut Tape65AK0694
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.483 | $3,864.00 |
| Total Price | $3,864.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.483 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.397 |
| 10000+ | $0.372 |
| 20000+ | $0.351 |
| 30000+ | $0.332 |
| 50000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000606303R3MX2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK1805
Cut Tape65AK0694
Product RangeBMMA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length6.95mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.028ohm
Product Length
6.95mm
Product Height
3mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
