Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001010403R3MX2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AK2619
Cut Tape65AK0714
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.857 | $2,999.50 |
| Total Price | $2,999.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $0.857 |
| 7000+ | $0.840 |
| 10500+ | $0.823 |
| 17500+ | $0.805 |
| 35000+ | $0.788 |
| 87500+ | $0.771 |
| 175000+ | $0.755 |
| 350000+ | $0.736 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.778 |
| 10500+ | $0.774 |
| 17500+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001010403R3MX2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AK2619
Cut Tape65AK0714
Product RangeBMMA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0118ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0118ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
10A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
