Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717702R2MV1Copy
Newark Part No.
Full Reel54AK2713
Cut Tape65AK0731
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $4.550 | $3,185.00 |
| Total Price | $3,185.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $4.550 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 2000+ | $4.550 |
| 4000+ | $4.300 |
| 8000+ | $4.050 |
| 12000+ | $3.940 |
| 20000+ | $3.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717702R2MV1Copy
Newark Part No.
Full Reel54AK2713
Cut Tape65AK0731
Product RangeBMMA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.00253ohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.00253ohm
Product Length
17.6mm
Product Height
7mm
RMS Current (Irms)
35A
Saturation Current (Isat)
62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BMMA001717702R2MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
