Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH0010050518NJCS Multilayer Inductor, 18 nH, 0.55 ohm, 2.5 GHz, 300 mA, 0402 [1005 Metric], BSCH Series](https://canada.newark.com/productimages/standard/en_US/62AK3577-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0010050518NJCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK3706
Re-Reel62AK3579
Cut Tape62AK3579
Product RangeBSCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 80000 | $0.042 | $3,360.00 |
| Total Price | $3,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 80000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 80000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0010050518NJCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK3706
Re-Reel62AK3579
Cut Tape62AK3579
Product RangeBSCH Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.55ohm
Self Resonant Frequency2.5GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeBSCH Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
