Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.154NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9402
Cut Tape64AC9401
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $1.020 | $2,448.00 |
| Total Price | $2,448.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2400+ | $1.020 |
| 4800+ | $1.000 |
| 7200+ | $0.983 |
| 12000+ | $0.962 |
| 24000+ | $0.942 |
| 60000+ | $0.921 |
| 120000+ | $0.900 |
| 240000+ | $0.881 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $1.020 |
| 7200+ | $1.000 |
| 12000+ | $0.983 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.154NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9402
Cut Tape64AC9401
Product RangePIDC
Technical Datasheet
Inductance150µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case12.95mm x 9.4mm x 5.46mm
Product RangePIDC
Inductance Tolerance± 20%
DC Resistance Max0.57ohm
Product Length12.95mm
Product Width9.4mm
Product Height5.46mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.46mm
Inductance Tolerance
± 20%
Product Length
12.95mm
Product Height
5.46mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Product Range
PIDC
DC Resistance Max
0.57ohm
Product Width
9.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
