Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0841SNLTCopy
Newark Part No.
Full Reel51AK3281
Re-Reel51AK3280
Cut Tape51AK3280
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $4.150 | $2,905.00 |
| Total Price | $2,905.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $4.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 2000+ | $4.150 |
| 4000+ | $3.910 |
| 8000+ | $3.700 |
| 12000+ | $3.600 |
| 20000+ | $3.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0841SNLTCopy
Newark Part No.
Full Reel51AK3281
Re-Reel51AK3280
Cut Tape51AK3280
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance22.8µH
RMS Current (Irms)4.9A
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
4.9A
Inductance Tolerance
± 20%
Inductance
22.8µH
DC Resistance Max
0.036ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P0841SNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
