Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1170.224NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel55AK0747
Cut Tape68AK1429
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.800 | $2,700.00 |
| Total Price | $2,700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.750 |
| 4500+ | $1.650 |
| 7500+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1170.224NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel55AK0747
Cut Tape68AK1429
Product RangePIDC
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max400mohm
Inductance Tolerance± 20%
Product Length12.24mm
Product Width12.24mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
400mohm
Product Length
12.24mm
Product Height
6mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
