Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1172.333NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK3301
Cut Tape51AK3300
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1600 | $2.060 | $3,296.00 |
| Total Price | $3,296.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1600+ | $2.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $2.060 |
| 2000+ | $1.980 |
| 4000+ | $1.820 |
| 6000+ | $1.760 |
| 10000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1172.333NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK3301
Cut Tape51AK3300
Product RangePIDC
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangePIDC
Power Inductor Case12.2mm x 12.2mm x 8mm
DC Resistance Max0.0648ohm
Inductance Tolerance± 20%
Product Length12.24mm
Product Width12.24mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
0.0648ohm
Product Length
12.24mm
Product Height
8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Power Inductor Case
12.2mm x 12.2mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.24mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for P1172.333NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
