Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1173.223NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK3303
Re-Reel51AK3302
Cut Tape51AK3302
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $1.930 | $3,088.00 |
| Total Price | $3,088.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1600+ | $1.930 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $1.820 |
| 4800+ | $1.680 |
| 8000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1173.223NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK3303
Re-Reel51AK3302
Cut Tape51AK3302
Product RangePIDC
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangePIDC
Power Inductor Case12.2mm x 12.2mm x 8mm
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length12.24mm
Product Width12.24mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
42mohm
Product Length
12.24mm
Product Height
8mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.8A
Power Inductor Case
12.2mm x 12.2mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
