Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.153NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54AK8750
Cut Tape68AK1386
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $2.460 | $2,952.00 |
| Total Price | $2,952.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $2.460 |
| 2400+ | $2.400 |
| 3600+ | $2.360 |
| 6000+ | $2.310 |
| 12000+ | $2.270 |
| 30000+ | $2.210 |
| 60000+ | $2.170 |
| 120000+ | $2.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $2.490 |
| 3600+ | $2.440 |
| 6000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.153NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54AK8750
Cut Tape68AK1386
Product RangePIDC
Technical Datasheet
Inductance15µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)9.9A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
0.022ohm
Product Length
12mm
Product Height
10.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
