Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.332NLTCopy
Newark Part No.61AC5936
Product RangePIMC
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.720 | $0.187 |
| 10+ | $1.620 | $0.187 |
| 25+ | $1.480 | $0.187 |
| 50+ | $1.330 | $0.187 |
| 100+ | $1.200 | $0.187 |
| 250+ | $1.010 | $0.187 |
| 500+ | $0.892 | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.332NLTCopy
Newark Part No.61AC5936
Product RangePIMC
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Power Inductor Case7.6mm x 6.9mm x 3mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 6.9mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
13.5A
Product Range
PIMC
DC Resistance Max
30mohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
