Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.473ANLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC5971RL
Cut Tape61AC5971
Product RangePIMA
Your Part Number
641 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.530 |
| 100+ | $1.300 |
| 250+ | $1.290 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.473ANLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC5971RL
Cut Tape61AC5971
Product RangePIMA
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangePIMA
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.143ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PIMA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
3.7A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.143ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
