Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6374.151HLTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel13AM6432RL
Cut Tape13AM6432
Product RangePITC
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.850 |
| 25+ | $2.240 |
| 50+ | $2.120 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6374.151HLTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel13AM6432RL
Cut Tape13AM6432
Product RangePITC
Inductance150nH
RMS Current (Irms)71A
Inductor ConstructionShielded
Saturation Current (Isat)58A
Product RangePITC
Inductor Case / Package-
DC Resistance Max135µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width5mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PITC
DC Resistance Max
135µohm
Product Length
10mm
Product Height
12mm
RMS Current (Irms)
71A
Saturation Current (Isat)
58A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
