Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6374.181AHLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel13AM6433RL
Cut Tape13AM6433
Product RangePIVC
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $1.920 |
| 100+ | $1.710 |
| 250+ | $1.680 |
| 500+ | $1.640 |
| 1000+ | $1.610 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6374.181AHLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel13AM6433RL
Cut Tape13AM6433
Product RangePIVC
Inductance180nH
RMS Current (Irms)77A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangePIVC
Inductor Case / Package-
DC Resistance Max135µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width5mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
PIVC
DC Resistance Max
135µohm
Product Length
10mm
Product Height
12mm
RMS Current (Irms)
77A
Saturation Current (Isat)
47A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
