Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53606NLTCopy
Newark Part No.
Full Reel51AK3134
Re-Reel51AK3133
Cut Tape51AK3133
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $2.970 | $4,455.00 |
| Total Price | $4,455.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.970 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.340 |
| 2000+ | $2.240 |
| 4000+ | $2.060 |
| 6000+ | $1.990 |
| 10000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53606NLTCopy
Newark Part No.
Full Reel51AK3134
Re-Reel51AK3133
Cut Tape51AK3133
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance167µH
RMS Current (Irms)940mA
DC Resistance Max0.405ohm
Inductance Tolerance-
Product Length11.18mm
Product Width11.05mm
Product Height9.14mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
940mA
Inductance Tolerance
-
Product Width
11.05mm
SVHC
No SVHC (04-Feb-2026)
Inductance
167µH
DC Resistance Max
0.405ohm
Product Length
11.18mm
Product Height
9.14mm
Technical Docs (1)
Alternatives for PE-53606NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
