Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53819SNLTCopy
Newark Part No.
Full Reel51AK3141
Re-Reel51AK3140
Cut Tape51AK3140
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $3.770 | $4,524.00 |
| Total Price | $4,524.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $3.770 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.620 |
| 2000+ | $2.510 |
| 4000+ | $2.310 |
| 6000+ | $2.250 |
| 10000+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53819SNLTCopy
Newark Part No.
Full Reel51AK3141
Re-Reel51AK3140
Cut Tape51AK3140
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance173µH
RMS Current (Irms)540mA
DC Resistance Max600mohm
Inductance Tolerance± 20%
Product Length14.48mm
Product Width14.35mm
Product Height9.14mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
540mA
Inductance Tolerance
± 20%
Product Width
14.35mm
SVHC
No SVHC (04-Feb-2026)
Inductance
173µH
DC Resistance Max
600mohm
Product Length
14.48mm
Product Height
9.14mm
Technical Docs (1)
Alternatives for PE-53819SNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
