Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53828SNLTCopy
Newark Part No.
Full Reel51AK3147
Re-Reel51AK3146
Cut Tape51AK3146
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.680 | $4,680.00 |
| Total Price | $4,680.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.680 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 2000+ | $3.440 |
| 4000+ | $3.240 |
| 8000+ | $3.070 |
| 12000+ | $2.980 |
| 20000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53828SNLTCopy
Newark Part No.
Full Reel51AK3147
Re-Reel51AK3146
Cut Tape51AK3146
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance168µH
RMS Current (Irms)1.02A
DC Resistance Max400mohm
Inductance Tolerance± 20%
Product Length15.75mm
Product Width15.24mm
Product Height9.91mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
1.02A
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
Inductance
168µH
DC Resistance Max
400mohm
Product Length
15.75mm
Product Height
9.91mm
Technical Docs (1)
Alternatives for PE-53828SNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
