Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53829SNLTCopy
Newark Part No.
Full Reel51AK3149
Re-Reel51AK3148
Cut Tape51AK3148
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.530 | $4,530.00 |
| Total Price | $4,530.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 2000+ | $3.310 |
| 4000+ | $3.120 |
| 8000+ | $2.950 |
| 12000+ | $2.870 |
| 20000+ | $2.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53829SNLTCopy
Newark Part No.
Full Reel51AK3149
Re-Reel51AK3148
Cut Tape51AK3148
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance112µH
RMS Current (Irms)1.26A
DC Resistance Max300mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
1.26A
Inductance Tolerance
± 20%
Inductance
112µH
DC Resistance Max
300mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-53829SNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
