Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53933SNLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46W2107
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.210 |
| 25+ | $3.950 |
| 50+ | $3.670 |
| 100+ | $3.340 |
| 500+ | $3.080 |
| 1000+ | $2.790 |
| 2500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53933SNLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46W2107
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance24µH
RMS Current (Irms)2.74A
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length15.75mm
Product Width15.24mm
Product Height9.91mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
2.74A
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
Inductance
24µH
DC Resistance Max
0.07ohm
Product Length
15.75mm
Product Height
9.91mm
Technical Docs (1)
Alternatives for PE-53933SNLT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
