Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53933SNLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel51AK3161
Re-Reel51AK3160
Cut Tape51AK3160
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.980 | $2,980.00 |
| Total Price | $2,980.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.980 |
| 2000+ | $2.930 |
| 3000+ | $2.860 |
| 5000+ | $2.800 |
| 10000+ | $2.740 |
| 25000+ | $2.690 |
| 50000+ | $2.620 |
| 100000+ | $2.560 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.860 |
| 3000+ | $2.730 |
| 5000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53933SNLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel51AK3161
Re-Reel51AK3160
Cut Tape51AK3160
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance24µH
RMS Current (Irms)2.74A
DC Resistance Max70mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
2.74A
Inductance Tolerance
± 20%
Inductance
24µH
DC Resistance Max
70mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-53933SNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
