Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54037SNLCopy
Newark Part No.54AK9512
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.870 |
| 1000+ | $4.400 |
| 2500+ | $4.150 |
Price for:Each
Minimum: 600
Multiple: 20
$2,922.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54037SNLCopy
Newark Part No.54AK9512
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance114µH
RMS Current (Irms)2.22A
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length23.9mm
Product Width23.9mm
Product Height10.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
2.22A
Inductance Tolerance
± 20%
Product Width
23.9mm
SVHC
No SVHC (04-Feb-2026)
Inductance
114µH
DC Resistance Max
100mohm
Product Length
23.9mm
Product Height
10.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
