Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBHW31-ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.53W7051
Product RangeFAA1-12038-A Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $29.420 |
| 5+ | $27.150 |
| 10+ | $24.860 |
| 25+ | $23.370 |
| 50+ | $21.870 |
| 100+ | $21.190 |
| 250+ | $20.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBHW31-ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.53W7051
Product RangeFAA1-12038-A Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM97CFM
Noise Rating44.5dBA
Power Rating14W
Power Connection Type2 Lead Wires
Rated Speed2900rpm
Current Rating190mA
Product RangeFAA1-12038-A Series
IP Rating-
Air Flow - m3/min2.75m³/min
SVHCNo SVHC (25-Jun-2025)
Alternatives for FAA1-12038NBHW31-A
8 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.5dBA
Power Connection Type
2 Lead Wires
Current Rating
190mA
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
97CFM
Power Rating
14W
Rated Speed
2900rpm
Product Range
FAA1-12038-A Series
Air Flow - m3/min
2.75m³/min
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
