Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoCL2520-156.250-L-20-X-T-TR-NS1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4964
Product RangeCL2520 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $4.730 |
| 25+ | $4.210 |
| 50+ | $3.980 |
| 100+ | $3.510 |
| 250+ | $3.020 |
| 500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCL2520-156.250-L-20-X-T-TR-NS1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4964
Product RangeCL2520 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.63VDC
Product RangeCL2520 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
CL2520 Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.63VDC
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Alternatives for CL2520-156.250-L-20-X-T-TR-NS1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
