Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No100G0111-0.75-0Copy
Newark Part No.50AC7604
Product Range100G0111 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No100G0111-0.75-0Copy
Newark Part No.50AC7604
Product Range100G0111 Series
Jacket MaterialPolymer
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.23mm
Reel Length (Metric)100m
Reel Length (Imperial)328.084ft
Operating Temperature Max125°C
Conductor Area CSA0.75mm²
Voltage Rating1.3kV
Conductor MaterialTinned Copper
External Diameter1.64mm
Approval Specification-
Product Range100G0111 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Polymer
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
1.3kV
External Diameter
1.64mm
Product Range
100G0111 Series
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.23mm
Reel Length (Imperial)
328.084ft
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
