Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No224K012-25-G02/225-0Copy
Manufacturer Standard Lead Time82 weeks
Newark Part No.34AH3300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.000 |
| 5+ | $141.920 |
| 10+ | $137.730 |
| 25+ | $133.530 |
| 50+ | $126.810 |
| 100+ | $123.450 |
Price for:Each
Minimum: 1
Multiple: 1
$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No224K012-25-G02/225-0Copy
Manufacturer Standard Lead Time82 weeks
Newark Part No.34AH3300
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.94"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.55"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
24mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.55"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.94"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
14mm
Shrink Ratio
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Alternatives for 224K012-25-G02/225-0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
