Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No224W201-25-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77R3520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 300+ | $13.100 |
Price for:Each
Minimum: 300
Multiple: 300
$3,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No224W201-25-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77R3520
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.43"
I.D. Supplied - Metric11mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.51"
Total Length - Metric13mm
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
11mm
Total Length - Imperial
0.51"
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.43"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
13mm
I.D. Recovered Max - Metric
1.6mm
Shrink Ratio
2:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
