Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A022-25-0Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.25M2324
Also Known As820059-000
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $67.490 |
| 5+ | $64.110 |
| 10+ | $60.720 |
| 25+ | $58.480 |
| 50+ | $55.750 |
| 100+ | $53.320 |
Price for:Each
Minimum: 1
Multiple: 1
$67.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A022-25-0Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.25M2324
Also Known As820059-000
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.31"
Total Length - Metric58.7mm
I.D. Recovered Max - Imperial0.27"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio1.8:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 301A022-25-0 is a black Heat-shrink Boot made of fluid-resistant elastomer with adhesive coating and T-type transition configuration. This Heat-shrink Tubing is designed to provide high temperature fluid resistance and long term heat resistance, wherever there is connector, junction or break-out in cable harness. Ideal for providing excellent location, sealing and strain relief when installed with adhesive S1125 at each interface. Suitable for long-term exposure at elevated temperatures fluids/chemical resistance.
- 2 Branches/legs
- Excellent chemical and abrasion resistance
- Excellent resistance to high temperature fluids
- -75 to 150°C Operating temperature range
- Flame-retardant
- Resistant to fluids
Applications
Industrial, Defence, Military & Aerospace, Communications & Networking, Test & Measurement, Commercial
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
2.31"
I.D. Recovered Max - Imperial
0.27"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
58.7mm
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
1.8:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
