Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-20-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82T4864
Product RangeSpec 44 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.110 |
| 200+ | $117.900 |
| 500+ | $116.180 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$121.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-20-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82T4864
Product RangeSpec 44 Series
Technical Datasheet
Jacket MaterialPolyalkene
Jacket ColorRed
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.203mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.62mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationMIL-W-81044, MIL-C-27500
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 44A0111-20-2 is a 20AWG light-weight single wall Hook-up Wire with tin-plated copper conductor and radiation-cross-linked extruded polyalkene insulation. This 2820223021 SPEC 44 wire has a dual wall construction that combines outstanding physical and electrical characteristics.
- Low smoke and low corrosive gas generation
- Resistance to most chemical and electrical arc tracking
- 1500MΩ/km Minimum insulation resistance
- 30N/mm² Tensile strength
- 250% Minimum insulation elongation
Applications
Defence, Military & Aerospace
Technical Specifications
Jacket Material
Polyalkene
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.4mm
Product Range
Spec 44 Series
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.203mm
Reel Length (Metric)
100m
Conductor Area CSA
0.62mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-81044, MIL-C-27500
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
