Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-26-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82T4867
Product RangeSpec 44 Series
Also Known As2857523006
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $73.010 |
| 200+ | $71.060 |
| 500+ | $70.020 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$73.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-26-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82T4867
Product RangeSpec 44 Series
Also Known As2857523006
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorRed
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 0.1mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.16mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.86mm
Approval SpecificationMIL-W-81044, MIL-C-27500
Product RangeSpec 44 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44A0111 series from TE Connectivity are hook up wires. These Hook up wire features outstanding physical and electrical characteristics of radiation, highly flame retardant, non melting, does not cold flow and mechanically easy handling. Designed mainly for military application where high density and complex circuitry are required.
- CPR: Not Yet Qualified
- Single primary wire
- Tin coated copper conductor
- Unshielded & unjacketed cable
- Conductor size of 30AWG to 8AWG
- Operating temperature range -65°C to 150°C
- Primary wire insulation are available in multiple colour
- Small size, light weight
- Resistant to most chemicals
- Low smoke and low corrosive gas generation
- Flame retardant
- Flexible
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.86mm
Product Range
Spec 44 Series
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.1mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.16mm²
Conductor Material
Copper
Approval Specification
MIL-W-81044, MIL-C-27500
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
