Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR05CTE05S-CTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AJ5616
Product RangeRxxCTExxS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.110 |
| 100+ | $5.010 |
| 250+ | $4.910 |
| 500+ | $4.740 |
| 1000+ | $4.670 |
Price for:Each
Minimum: 10
Multiple: 10
$51.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR05CTE05S-CTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AJ5616
Product RangeRxxCTExxS Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.5mm
Height2.5mm
Depth10.35mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRxxCTExxS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low cost, low profile, 1W 16-pin SOIC single output DC/DC converter with 4.5-5.5V input range and a semi-regulated 5V output. There is no minimum load requirement which is ideal for applications which switch into very light load operation modes. The fully-automated design which is equipped with short-circuit, over-current and over-temperature protection ensures the highest reliability in applications such as communication, current sensing and COM port isolation.
- Compact 10.35 x 7.5mm SMD package
- Low profile (2.5mm)
- Standard 3KVDC/1min isolation
- Low EMI emissions
- Ultra-wide temperature range -40°C to +125°C
- Fully automated, high-reliability design
- 54% typ efficiency
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
2.5mm
Input Voltage DC Min
4.5V
Product Range
RxxCTExxS Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.5mm
Depth
10.35mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
