Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC05E-12SKCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AJ5607
Product RangeRAC05E-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $16.420 |
| 100+ | $13.430 |
| 250+ | $12.310 |
| 500+ | $11.430 |
| 1000+ | $10.750 |
Price for:Each
Minimum: 12
Multiple: 12
$197.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05E-12SKCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AJ5607
Product RangeRAC05E-K Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112VDC
Output Current - Output 1417mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width24mm
Height18mm
Depth37mm
Product RangeRAC05E-K Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Economical RAC05E-K series 5W 1.46" x 0.95" single output AC/DC converter module designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes with less than 0.1W no-load power consumption. The AC/DC module hold UL and CB certifications to the IEC 62368-1 standard and to EN 60335-1 for household applications.
- Input voltage range of 90 to 264VAC
- 12VDC output voltage
- 417mA output current
- 78% typ efficiency
- Primary side regulated
- Standard industry pinout
- Full load operation of -25 to 55°C
- No load power consumption <lt/>100mW
- Household and ITE certified
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
417mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
18mm
Product Range
RAC05E-K Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
24mm
Depth
37mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
