Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPY-1.5Q-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel34AK0919
Cut Tape34AK0918
Product RangeRPY-1.5Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $8.820 | $4,410.00 |
| Total Price | $4,410.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $8.820 |
| 1000+ | $8.290 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $8.820 |
| 1000+ | $8.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPY-1.5Q-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel34AK0919
Cut Tape34AK0918
Product RangeRPY-1.5Q Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeRPY-1.5Q Series
Output Power Max7.5W
Output Voltage Max34.8VDC
Output Current1.5A
Dimming Control TypePWM
DC / DC Converter MountingSurface Mount Device
DC / DC Converter Output TypeAdjustable
Input Voltage Min4VDC
Input Voltage Max36VDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
7.5W
Output Current
1.5A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage Min
4VDC
SVHC
No SVHC (25-Jun-2025)
Product Range
RPY-1.5Q Series
Output Voltage Max
34.8VDC
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
