Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRSOE-2405S/H2
Newark Part No.02AC3276
Product RangeRSOE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $16.350 |
100+ | $13.360 |
250+ | $12.250 |
500+ | $11.370 |
1000+ | $10.690 |
Price for:Each
Minimum: 22
Multiple: 22
$359.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRSOE-2405S/H2
Newark Part No.02AC3276
Product RangeRSOE Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeRSOE Series
Input Voltage DC Min18V
Isolation Voltage2kV
Input Voltage DC Nom24V
Input Voltage DC Max36V
Approvals & StandardsEN
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.2mm
Height11.1mm
Depth21.8mm
SVHCLead
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Product Range
RSOE Series
Isolation Voltage
2kV
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
Width
9.2mm
Depth
21.8mm
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
18V
Input Voltage DC Nom
24V
Approvals & Standards
EN
DC / DC Converter Mounting
Through Hole
Height
11.1mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate