Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoG10R0000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X5306
Product RangeGraphite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,033.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7,033.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoG10R0000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X5306
Product RangeGraphite Series
Technical Datasheet
Meter Display TypeSVGA TFT LCD Color
Display Size275.2mm x 217.7mm
Display Resolution800 x 600 Pixels
Screen Size10"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeGraphite Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
SVGA TFT LCD Color
Display Resolution
800 x 600 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
Graphite Series
Display Size
275.2mm x 217.7mm
Screen Size
10"
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
