Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoZCG0060CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73P9643
Product RangeZCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $513.800 |
Price for:Each
Minimum: 1
Multiple: 1
$513.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoZCG0060CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73P9643
Product RangeZCG Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution60PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeZCG Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeD Type Flatted End
Shaft Length31.8mm
Shaft Diameter9.53mm
Supply Voltage Min8V
Supply Voltage Max35V
Operating Temperature Min-18°C
Operating Temperature Max60°C
IP RatingIP54
TerminationWire Leaded
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
60PPR
Orientation
-
Encoder Output
NPN Open Collector, Quadrature
Product Range
ZCG Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
9.53mm
Supply Voltage Max
35V
Operating Temperature Max
60°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
6000rpm
No. of Channels
1Channels
Shaft Length
31.8mm
Supply Voltage Min
8V
Operating Temperature Min
-18°C
IP Rating
IP54
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
