Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F10RJCAFA#50Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AK9506RL
Cut Tape68AK9506
Your Part Number
1,476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 50+ | $2.040 |
| 100+ | $1.930 |
| 250+ | $1.850 |
| 500+ | $1.770 |
| 1000+ | $1.640 |
| 2500+ | $1.580 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10RJCAFA#50Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AK9506RL
Cut Tape68AK9506
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins52Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size1.5KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/L1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers
Data Bus Width
16 bit
Operating Frequency Max
24MHz
No. of Pins
52Pins
No. of I/O's
37I/O's
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/L1x
Qualification
-
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, LIN, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
